The CONSMA013.062-G is a high-performance SMA plug (male pin) connector designed for board edge / end launch mounting on 0.062-inch thick printed circuit boards. It features a brass body with gold plating, a gold-plated brass center contact, and a PTFE insulator. The connector is rated for operation up to 18 GHz and maintains a 50-ohm characteristic impedance, suitable for a wide range of RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linx CONSMA013.062-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Impedance | 50Ohms |
| Frequency Range | 0 to 18GHz |
| VSWR | 1.2 @ 6 GHzMax |
| Insulation Resistance | ≥ 5000MΩ |
| Voltage Rating | 1000V RMS |
| Temperature Range | -55 to +155°C |
| Mounting Type | Board Edge, End Launch |
| Fastening Type | 1/4"-36UNS-2BThreaded |
| Target Board Thickness | 0.062inch |
| RoHS | RoHS Compliant |
| REACH | Compliant (No SVHC > 1000ppm) |
Download the complete datasheet for Linx CONSMA013.062-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.