
This SMA rectangular connector features a brass body with nickel plating and gold center contact plating. It has a PTFE dielectric material and a silver housing color. The connector is designed for panel, bulkhead, or rear side nut mounting and is suitable for frequencies up to 12.4GHz. It is RoHS compliant and has a voltage rating of 335V, with an operating temperature range of -65°C to 165°C.
Sign in to ask questions about the Linx CONSMA015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linx CONSMA015 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Linx CONSMA015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
