
High-performance coaxial cable assembly featuring RP-SMA male to SMA male connectors. This RG174 cable assembly offers a black, shielded design for reliable signal transmission. Ideal for RF applications, it comes in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linx CSA-SMAM-216-RSFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linx CSA-SMAM-216-RSFB technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Male Pin |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Linx CSA-SMAM-216-RSFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.