
Coaxial cable assembly featuring SMA connectors, one female and one male plug, with a length of 216mm. Constructed with RG174 coaxial cable, this shielded assembly offers reliable RF signal transmission. The black cable and SMA connectors ensure robust performance in various applications. Packaged in bulk for efficient integration.
Linx CSA-SMAM-216-SAFB technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Female to Male |
| Length | 216mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Linx CSA-SMAM-216-SAFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
