The CSH-SGFB-100-UFFR is a high-performance coaxial cable assembly featuring a gold-plated SMA female bulkhead connector and a U.FL (UMCC) compatible right-angle plug. It utilizes 1.32mm outer diameter coaxial cable and provides a 50 Ohm impedance interface suitable for wireless applications up to 6 GHz.
Linx CSH-SGFB-100-UFFR technical specifications.
| Length | 100mm |
| Impedance | 50Ohms |
| Connector 1 | SMA Female Bulkhead |
| Connector 2 | U.FL (UMCC) Right Angle Plug |
| Cable Type | 1.32 OD Coaxialmm |
| Frequency Max | 6GHz |
| Cable Color | Gray |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| REACH | SVHC Free |
No datasheet is available for this part.