The CSI-RGFB-100-UFFR is a coaxial cable assembly featuring a U.FL (UMCC) right-angle plug on one end and a female bulkhead Reverse Polarity SMA (RP-SMA) jack on the other. It utilizes a 1.13mm diameter gray coaxial cable and is designed for RF applications requiring a 50 Ohm impedance up to 3 GHz. The SMA connector includes a bulkhead mounting feature with a rear-side nut.
Checking distributor stock and pricing after the page loads.
| Connector 1 | RP-SMA Jack (Male Pin) |
| Connector 2 | U.FL (UMCC) Right Angle Plug |
| Cable Type | 1.13mm OD Coaxialmm |
| Length | 100.00mm |
| Frequency Max | 3GHz |
| Impedance | 50Ohms |
| Color | Gray |
| Mounting Type | Panel Mount, Bulkhead - Rear Side Nut |
| RoHS | Compliant |
| ECCN | EAR99 |