The CSI-RGFB-200-UFFR is a high-performance RF cable assembly featuring a bulkhead-mount reverse-polarity SMA (RP-SMA) jack at one end and a U.FL (UMCC) right-angle plug at the other. It is constructed using 200mm of 1.13mm diameter coaxial cable with a gray FEP jacket. The connectors are gold-plated for improved electrical performance and corrosion resistance. Designed for wireless applications, it supports signal transmission up to 9 GHz with a 50 ohm characteristic impedance.
Checking distributor stock and pricing after the page loads.
| Connector A | RP-SMA Jack (Bulkhead) |
| Connector B | U.FL Plug (Right Angle) |
| Cable Length | 200mm |
| Cable Type | 1.13 OD Coaxmm |
| Impedance | 50Ohms |
| Maximum Frequency | 9GHz |
| Jacket Material | FEP |
| Jacket Color | Gray |
| Contact Plating | Gold |
| Shielded | Yes |
| Wire Size | 31AWG |
| RoHS | Compliant |
| REACH | Unaffected |