The CSJ-RGFB-100-MHF4 is a 100 mm (3.94 in) length coax cable assembly with a gold plated Reverse Polarity SMA female bulkhead connector and an MHF4 plug (female socket) connector. It uses 0.81 mm coaxial cable and is designed for applications requiring a compact, reliable RF connection up to 6 GHz.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ω |
| Frequency Range | 0 to 6GHz |
| Connector A | RP-SMA Female Bulkhead |
| Connector B | MHF4 Plug (Female Socket) |
| Cable Type | 0.81 Coaxialmm |
| Cable Length | 100mm |
| Insertion Loss | 0.37√f (GHz) TypicaldB |
| Operating Temperature | -40 to +90°C |
| Max Panel Thickness | 6.5mm |
| RoHS | Compliant |
| REACH | SVHC Free |