The CSJ-SGFB-100-MHF4 is a coaxial cable assembly featuring an MHF4-type plug on one end and a gold-plated female bulkhead SMA connector on the other. It utilizes 0.81 mm black coaxial cable with a length of 100 mm. The assembly is designed for applications requiring a frequency range from DC to 6 GHz with a 50-ohm characteristic impedance. It includes a washer and nut for bulkhead mounting, with a maximum panel thickness of 6.5 mm.
Linx CSJ-SGFB-100-MHF4 technical specifications.
| Impedance | 50Ohms |
| Frequency Range | DC to 6GHz |
| Cable Length | 100mm |
| Cable Diameter | 0.81mm |
| Insertion Loss | 0.37 * sqrt(f in GHz) typicaldB |
| Connector A | MHF4 Plug (Type IV) |
| Connector B | SMA Female Bulkhead |
| Operating Temperature | -40 to +85°C |
| Max Panel Thickness | 6.5mm |
| Nut Torque | 7 to 10in-lbs |
| RoHS | Compliant |
| REACH | SVHC < 1000ppm |
| Conflict Minerals | DRC Conflict-Free Sourced Materials |
Download the complete datasheet for Linx CSJ-SGFB-100-MHF4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.