The CSJ-SGFB-200-MHF4 is a high-performance RF coaxial cable assembly featuring a sealed SMA bulkhead jack (female socket) on one end and an I-PEX MHF4-type plug (female socket) on the other. It is constructed using 0.81 mm micro-coaxial cable, providing a 50-ohm impedance and operation up to 6 GHz. The SMA connector includes a nut and washer for bulkhead mounting, making it ideal for connecting internal wireless modules to external antennas in space-constrained applications.
Checking distributor stock and pricing after the page loads.
| Connector A | SMA Bulkhead Jack (Female Socket) |
| Connector B | MHF4 Type Plug (Female Socket) |
| Cable Length | 200mm |
| Cable Diameter | 0.81mm |
| Impedance | 50Ohms |
| Frequency Range | 0 to 6GHz |
| VSWR | 1.5max |
| Insulation Resistance | 500M Ohms |
| Operating Temperature Range | -40 to +90°C |
| Jacket Material | PFA |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |