Sign in to ask questions about the Linx FCTN-RLY4-315-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linx FCTN-RLY4-315-2 technical specifications.
| Package/Case | Module |
| Data Rate | 1.2Kbps |
| Frequency | 315MHz |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -112dBm |
| RoHS | Compliant |
Download the complete datasheet for Linx FCTN-RLY4-315-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
