RF Modules 4 Relay Rcvr Mod 315MHzMomentry Outpt
Linx FCTN-RLY4-315-MOM technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Linx FCTN-RLY4-315-MOM to view detailed technical specifications.
No datasheet is available for this part.