Sign in to ask questions about the Linx FCTN-RLY4-433-MOM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linx FCTN-RLY4-433-MOM technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Linx FCTN-RLY4-433-MOM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.