The HUM-900-PRC-UFL is a bi-directional RF module designed for remote control applications. It operates in the 900MHz band using Frequency Hopping Spread Spectrum (FHSS) and supports 128-bit AES encryption. The module features eight status lines that can be configured as inputs or outputs, allowing for status transfers without the need for external microcontrollers or programming. It includes a built-in U.FL connector for antenna attachment and is housed in a compact SMD package.
Linx HUM-900-PRC-UFL technical specifications.
| Frequency Range | 902 to 928MHz |
| Supply Voltage | 2.0 to 3.6VDC |
| Maximum Output Power | 9.5dBm |
| Receiver Sensitivity | -101dBm |
| Encryption | 128-bit AESbit |
| Number of Status Lines | 8lines |
| Operating Temperature | -40 to +85°C |
| RF Connector | U.FL / IPEX |
| RoHS | Compliant |
| Regulatory Certification | FCC, IC Pre-certified |
No datasheet is available for this part.