The RXM-GNSS-GM-T is a high-performance Global Navigation Satellite System (GNSS) receiver module based on the MediaTek chipset. It is capable of tracking up to 33 satellites simultaneously across multiple constellations including GPS, GLONASS, GALILEO, and QZSS. The module features high sensitivity (-161dBm), low power consumption, and provides standard NMEA data at rates up to 10Hz via a UART interface.
Checking distributor stock and pricing after the page loads.
Linx RXM-GNSS-GM-T technical specifications.
| Sensitivity (Tracking) | -161dBm |
| Sensitivity (Acquisition) | -145dBm |
| Supply Voltage | 3.0 to 4.3V |
| Supply Current (L1 Heavy Tracking) | 18mA |
| Channels | 99count |
| Position Accuracy | 2.5m |
| Update Rate | 1 to 10Hz |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| ECCN | 7A994 |