The RM Series GPS receiver module is a self-contained high-performance satellite receiver based on the MediaTek MT3337 chipset. It can simultaneously acquire on 66 channels and track on 22 channels. The module provides standard NMEA data messages through a UART interface and operates from a 3.0V to 4.3V supply with a low tracking current of 12mA. It is designed for easy integration, requiring only an antenna to begin outputting position data without software configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linx RXM-GPS-RM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linx RXM-GPS-RM-T technical specifications.
| Supply Voltage | 3.0 to 4.3VDC |
| Tracking Current | 12mA |
| Acquisition Channels | 66channels |
| Tracking Channels | 22channels |
| Tracking Sensitivity | -161dBm |
| Position Accuracy | 2.5m |
| Interface | UART |
| Update Rate | 1 to 10Hz |
| Dimensions | 15 x 13 x 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Linx RXM-GPS-RM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.