TRANSMITTER RF 900MHZ 8-CHANNEL
Linx TXM-900-HP-II technical specifications.
| Package/Case | SIP |
| Data Rate | 50Kbps |
| Frequency | 928MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| Series | HP2 |
| RoHS | Not Compliant |
No datasheet is available for this part.