Linx WI.M868X-EVM technical specifications.
| Package/Case | Module |
| Frequency | 868MHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Linx WI.M868X-EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
