Red Orange Numeric Display Module featuring 35 LEDs, configured with anode columns and cathode rows. This 14-pin DIP module offers a 4-inch digit size and operates within a temperature range of -35°C to 85°C. Key electrical specifications include a maximum forward current of 11 mA and a maximum forward voltage of 6.8 V, with a peak wavelength of 630 nm and an intensity of 9600 ucd. The through-hole mounting package has a pin pitch of 5.08 mm.
Sign in to ask questions about the Lite-On 4057AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On 4057AE technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 76 |
| Package Width (mm) | 106.55 |
| Package Height (mm) | 13 |
| Seated Plane Height (mm) | 13 |
| Pin Pitch (mm) | 5.08 |
| Mounting | Through Hole |
| Type | Module |
| Color | Red Orange |
| Configuration | Anode Column Cathode Row |
| Digit Size | 4in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 35 |
| Peak Wavelength | 630nm |
| Character Displayed | Numeric |
| Intensity | 9600ucd |
| Maximum Forward Current | 11mA |
| Maximum Forward Voltage | 6.8V |
| Maximum Reverse Current | 100uA |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On 4057AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.