This device is a single-channel phototransistor output optocoupler in a dual-in-line package. It provides 2500 Vrms input-to-output isolation and is specified for operation from -55°C to +100°C. The input LED is rated for 80 mA forward current, and the output transistor supports up to 30 V collector-emitter voltage and 100 mA collector current. At IF = 10 mA and VCE = 10 V, the current transfer ratio is at least 20% for this device family member. Typical rise and fall times are 3 µs under the stated test conditions.
Sign in to ask questions about the Lite-On 4N25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On 4N25 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.60.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On 4N25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.