Sign in to ask questions about the Lite-On 4N25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On 4N25S technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.60.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On 4N25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.