Sign in to ask questions about the Lite-On 4N35S-TA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On 4N35S-TA1 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.60.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On 4N35S-TA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.