Lite-On CNY17-2 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.60.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On CNY17-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.