Infrared LED emitter, 5mm package size, featuring a single element and emitting at 875nm wavelength. Operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Lite-On HSDL-4220 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.