Optical Drives RW SATA 146mm 41.3mm 170mm
Lite-On IHAS422 technical specifications.
| Technology | DVD |
| Type | RW |
| Reading Speed | 16X@DVD|48X@CD |
| Writing Speed | 22X@DVD+R|22X@DVD-R|8X@DVD+R9|8X@DVD-R9|12X@DVD-RAM|48X@CD-R|8X@DVD+RW|6X@DVD-RW|32X@CD-RW |
| Access Time | 140@CD|160@DVDms |
| Data Buffer | 2MB |
| Loading Mechanism | Tray |
| Supply Voltage | 5|12VDC |
| Interface | SATA |
| Operating Systems | Win 2000|Win Vista|Win XP |
| Minimum Processor Type Required | Pentium4 |
| Minimum RAM Required | 128MB |
| Minimum Hard Disk Space Required | 0.65GB|5GB@DVD(SL)|9GB@DVD(DL) |
| Minimum Processor Speed Required | 1.3GHz |
| Fixation | Internal |
| Minimum Operating Humidity | 15% |
| Maximum Operating Humidity | 80% |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 50°C |
| Product Depth | 170mm |
| Height | 41.3mm |
| Product Length | 146mm |
| Product Weight | 900g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.