Optical Drives RW USB 2.0 165mm 58mm 192mm
Lite-On LH-20A1PX technical specifications.
| Technology | DVD |
| Type | RW |
| Disc Diameter | 8|12mm |
| Disc Formats | CD-R|CD-ROM|CD-RW|DVD+R|DVD+R(DL)|DVD+RW|DVD-R|DVD-R(DL)|DVD-RAM|DVD-ROM|DVD-RW |
| Reading Speed | 16X@DVD|48X@CD |
| Writing Speed | 20X@DVD+R|20X@DVD-R|8X@DVD+R9|8X@DVD-R9|12X@DVD-RAM|8X@DVD+RW|6X@DVD-RW|48X@CD-R|32X@CD-RW |
| Access Time | 160@CD|160@DVDms |
| Loading Mechanism | Tray |
| Interface | USB 2.0 |
| Operating Systems | Win 2000|Win XP |
| Minimum Processor Type Required | Pentium4 |
| Minimum RAM Required | 128MB |
| Minimum Hard Disk Space Required | 0.65GB|5GB@DVD(SL)|9GB@DVD(DL) |
| Minimum Processor Speed Required | 1.3GHz |
| Fixation | External |
| Minimum Operating Humidity | 15% |
| Maximum Operating Humidity | 80% |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 35°C |
| Product Depth | 192mm |
| Height | 58mm |
| Product Length | 165mm |
| Product Weight | 1300g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.