Sign in to ask questions about the Lite-On LTC-2621B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTC-2621B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Number of Functions | 3 |
| RoHS | No |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTC-2621B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.