Smart/Normal 7 Seg Numeric LED Display, Green, 7mm, LEAD FREE PACKAGE-16
Lite-On LTC-2621JG-14J technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -35 |
| Number of Functions | 3 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.