Four-digit green numeric LED display panel module with a 0.28-inch digit size. Features common cathode configuration, 15 pins on a 2.54mm pitch DIP module for through-hole mounting. Operates with a maximum forward current of 25mA and voltage of 2.6V, offering 2000 ucd intensity. Package dimensions are 30.26mm x 10mm x 11.5mm, with a viewing area of 7mm height and 4.85mm length, suitable for -35°C to 85°C operation.
Lite-On LTC-2723G-07 technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 30.26 |
| Package Width (mm) | 10 |
| Package Height (mm) | 11.5 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Green |
| Number of Digits | 4 |
| Configuration | Common Cathode |
| Digit Size | 0.28in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 2000ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 7mm |
| Viewing Area Length | 4.85mm |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTC-2723G-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.