Four-digit green numeric LED display panel module, featuring a 0.4-inch digit size and common anode configuration. This through-hole mounted DIP module offers 14 pins with a 2.54mm pitch, measuring 40.18mm in length, 12.8mm in width, and 7mm in height. It operates within a temperature range of -35°C to 85°C, with a typical intensity of 2200 ucd and a maximum forward current of 25mA at 2.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTC-4627G-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 40.18 |
| Package Width (mm) | 12.8 |
| Package Height (mm) | 7 |
| Seated Plane Height (mm) | 7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Green |
| Number of Digits | 4 |
| Configuration | Common Anode |
| Digit Size | 0.4in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 2200ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 10mm |
| Viewing Area Length | 6mm |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTC-4627G-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.