
Green 3-digit numeric display panel with 27 LEDs, featuring a common cathode configuration and a 0.4-inch digit size. This dual in-line module (DIP) has 12 pins for through-hole mounting, with a pin pitch of 2.54 mm. Operating within a -35°C to 85°C temperature range, it offers a maximum forward current of 25 mA and a maximum forward voltage of 2.6 V. The display provides an intensity of 464 ucd and a viewing area of 10 mm height by 6 mm length.
Sign in to ask questions about the Lite-On LTC-4724JG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTC-4724JG technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 30.02 |
| Package Width (mm) | 12.8 |
| Package Height (mm) | 7 |
| Seated Plane Height (mm) | 7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Green |
| Number of Digits | 3 |
| Configuration | Common Cathode |
| Digit Size | 0.4in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 464ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 10mm |
| Viewing Area Length | 6mm |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTC-4724JG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.