Four-digit green numeric display module with a 0.56-inch digit size. Features common anode configuration and 32 LEDs for illumination. This through-hole mounted DIP module offers a 12-pin interface with a 2.54mm pin pitch. Operating temperature range from -35°C to 105°C, with a maximum forward current of 25mA and forward voltage of 2.6V.
Lite-On LTC-5688G-S4 technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 50.4 |
| Package Width (mm) | 17.1 |
| Package Height (mm) | 8 |
| Seated Plane Height (mm) | 8 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Green |
| Number of Digits | 4 |
| Configuration | Common Anode |
| Digit Size | 0.56in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Character Displayed | Numeric |
| Intensity | 2400ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 14.22mm |
| Viewing Area Length | 7.9mm |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTC-5688G-S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.