Lite-On LTD-4313G-01J technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 22 |
| Package Width (mm) | 16 |
| Package Height (mm) | 8 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Green |
| Number of Digits | 2 |
| Configuration | Common Cathode |
| Digit Size | 0.4in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Intensity | 2200ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 11mm |
| Viewing Area Length | 7mm |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTD-4313G-01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.