Lite-On LTD-4314SKR-P technical specifications.
| Package/Case | DIP SMD Module |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 19.8 |
| Package Width (mm) | 15 |
| Package Height (mm) | 3.75 |
| Mounting | Surface Mount |
| Type | Panel |
| Color | Sup. Red |
| Number of Digits | 2 |
| Configuration | Common Cathode |
| Digit Size | 0.39in |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Intensity | 25000ucd |
| Maximum Forward Current | 2.6mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 13mm |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTD-4314SKR-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.