
Red 2-digit segmented LED display panel, 0.4-inch digit size, Common Anode configuration. Features a 9-pin DIP module package with through-hole mounting, measuring 19.86mm length, 12.8mm width, and 7mm height. Operates with a maximum forward current of 30mA and a maximum forward voltage of 2.4V, offering an intensity of 3400 ucd. Suitable for a wide operating temperature range from -35°C to 85°C.
Lite-On LTD-4401WC-R1 technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 19.86 |
| Package Width (mm) | 12.8 |
| Package Height (mm) | 7 |
| Seated Plane Height (mm) | 7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Red |
| Number of Digits | 2 |
| Configuration | Common Anode |
| Digit Size | 0.4in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Intensity | 3400ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Reverse Current | 10uA |
| Viewing Area Height | 10mm |
| Viewing Area Length | 6mm |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTD-4401WC-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.