
Green 2-digit numeric display module featuring a Common Anode configuration. This DIP module offers a 0.4-inch digit size with an intensity of 2200 ucd. Designed for through-hole mounting, it operates within a temperature range of -35°C to 85°C, with a maximum forward current of 25 mA and a maximum forward voltage of 2.6 V. The 10-pin module has a pin pitch of 2.54 mm and dimensions of 19.86 mm (length) x 12.9 mm (width) x 7 mm (height).
Lite-On LTD-4608G-03 technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 19.86 |
| Package Width (mm) | 12.9 |
| Package Height (mm) | 7 |
| Seated Plane Height (mm) | 7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Green |
| Number of Digits | 2 |
| Configuration | Common Anode |
| Digit Size | 0.4in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 2200ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 10.05mm |
| Viewing Area Length | 6.05mm |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTD-4608G-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.