Dual In Line Module, 2-digit numeric display with 0.4-inch character size, featuring bright red illumination. This through-hole mounted component offers a common anode configuration and 16 pins on a 2.54mm pitch. Operating within a -35°C to 85°C temperature range, it handles a maximum forward current of 15mA at 2.6V, with a typical intensity of 800 ucd. The module measures 20.1mm in length and 15.9mm in width.
Lite-On LTD-482P-RE technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 20.1 |
| Package Width (mm) | 15.9 |
| Package Height (mm) | 7 |
| Seated Plane Height (mm) | 7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Panel |
| Color | B. Red |
| Number of Digits | 2 |
| Configuration | Common Anode |
| Digit Size | 0.4in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 800ucd |
| Maximum Forward Current | 15mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 10.21mm |
| Viewing Area Length | 5.85mm |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTD-482P-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.