Dual In Line (DIP) Module, 18-pin, through-hole mounted, 2-digit numeric display panel featuring high-efficiency red LEDs. This 0.52-inch digit size display offers a common anode configuration with an intensity of 2200 µcd. Operating with a maximum forward current of 25 mA and a maximum forward voltage of 2.6 V, it functions across a temperature range of -35 °C to 105 °C. The module measures 25.1 mm in length and 17.55 mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTD-5250HR-17J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 25.1 |
| Package Width (mm) | 17.55 |
| Package Height (mm) | 7 |
| Seated Plane Height (mm) | 7 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Hi-Eff. Red |
| Number of Digits | 2 |
| Configuration | Common Anode |
| Digit Size | 0.52in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Character Displayed | Numeric |
| Intensity | 2200ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 13.2mm |
| Viewing Area Length | 7.62mm |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTD-5250HR-17J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.