Lite-On LTDL-RX16P01B technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Width (mm) | 12 |
| Package Height (mm) | 19 |
| Mounting | Through Hole |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTDL-RX16P01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.