This 15-pin DIP module LED display features a green/red orange color scheme, a 6-digit configuration, and a common anode type. It has a maximum operating temperature range of -35°C to 85°C and a maximum forward current of 25mA. The display has a maximum forward voltage of 2.6V and a maximum reverse current of 100μA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTG-0273M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 51.5 |
| Package Width (mm) | 15.5 |
| Package Height (mm) | 8 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Green/Red Orange |
| Number of Digits | 6 |
| Configuration | Common Anode |
| Digit Size | 0.24in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Intensity | 1600ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 6mm |
| Viewing Area Length | 3.8mm |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTG-0273M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.