This dual 6-digit common anode LED display is housed in a 15-pin DIP module, suitable for through hole mounting. It operates within a temperature range of -35°C to 85°C and features a maximum forward current of 25mA, maximum forward voltage of 2.6V, and maximum reverse current of 100μA. The display has a viewing area height of 6mm and length of 3.8mm, with an intensity of 1600mcd.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTG-0274M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 51.5 |
| Package Width (mm) | 15.5 |
| Package Height (mm) | 8 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Green/Red Orange |
| Number of Digits | 6 |
| Configuration | Common Anode |
| Digit Size | 0.24in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Intensity | 1600ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 6mm |
| Viewing Area Length | 3.8mm |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTG-0274M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.