Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTG-9827M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 64.4 |
| Package Width (mm) | 18.5 |
| Package Height (mm) | 12 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Green/Red Orange |
| Number of Digits | 4 |
| Configuration | Common Anode |
| Digit Size | 0.4in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Intensity | 2200ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTG-9827M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.