Uni-color red standard LED emitter featuring a 660nm peak wavelength and 50mcd intensity. This 2-pin, through-hole component utilizes GaAlAs LED material and has a colored, non-diffused circular lens with a 100° viewing angle. Operating within a temperature range of -40°C to 100°C, it supports a maximum forward current of 40mA and a maximum forward voltage of 2.4V. The package has a height of 5mm and a diameter of 3.8mm, with a pin pitch of 5.3mm.
Lite-On LTL-12BSRT-0K1A technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5 |
| Seated Plane Height (mm) | 10.4 |
| Pin Pitch (mm) | 5.3 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 50mcd |
| LED Material | GaAlAs |
| Peak Wavelength | 660nm |
| High Brightness | No |
| Lens Appearance | Colored Non Diffused |
| Viewing Angle | 100° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.1x3.1x3.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 40mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 4V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL-12BSRT-0K1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.