Bi-color standard LED emitter featuring amber and green light output with peak wavelengths of 610nm and 565nm respectively. This through-hole component offers a 2-pin configuration with a 2.54mm pin pitch and right-angle mounting orientation. The colorless diffused circular lens provides a wide 200° viewing angle and an intensity of 3.7mcd for amber and 18mcd for green. Operating within a temperature range of -55°C to 100°C, this LED has a maximum forward current of 20mA/30mA and a maximum forward voltage of 2.6V.
Lite-On LTL-14CAJNNHBP technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.6 |
| Package Width (mm) | 8.75 |
| Package Height (mm) | 7.3 |
| Seated Plane Height (mm) | 7.3 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Amber/Green |
| Intensity | 3.7mcd|18mcd |
| Peak Wavelength | 610/565nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 200° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.9x2.9x2.4mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 20/30mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 60/100mW |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL-14CAJNNHBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.