Dual color LED emitter, featuring orange-red and green light emission. This T-1 (3mm) package offers a white diffused lens for broad light distribution. Operating across a wide temperature range from -55°C to 100°C, this component utilizes two terminals for its single function.
Lite-On LTL-14CHJ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTL-14CHJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.