Bi-Color Standard LED emitter featuring Green and Red Orange light emission with peak wavelengths of 565nm and 630nm respectively. This 3-pin, through-hole mounted component has a 2.54mm pin pitch and a 4.05mm diameter plastic package. It offers a typical intensity of 19mcd, a 75° viewing angle, and a colorless diffused circular lens. Operating within a temperature range of -55°C to 100°C, this LED has a maximum forward current of 30mA and a maximum forward voltage of 2.6V.
Lite-On LTL-1BEHJ-SS technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 5.15 |
| Seated Plane Height (mm) | 6.7 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 4.05 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green/Red Orange |
| Intensity | 19mcd |
| Peak Wavelength | 565/630nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 75° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3x3x4.15mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 100mW |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL-1BEHJ-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.