LOW POWER CONSUMPTION LED
Checking distributor stock and pricing after the page loads.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.2 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |