
Uni-color green standard LED emitter featuring a 565 nm peak wavelength and 12.6 mcd intensity. This through-hole component has 2 pins, a 2.54 mm pin pitch, and a 3.8 mm package diameter with a 5.9 mm package height. It operates with a maximum forward current of 30 mA and a maximum forward voltage of 2.6 V, supporting a reverse voltage of 5 V. The LED offers a 70° viewing angle with a circular lens shape, suitable for top-mount applications and operating within a temperature range of -55 °C to 100 °C.
Sign in to ask questions about the Lite-On LTL-1FHG-013A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTL-1FHG-013A technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.9 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 12.6mcd |
| Peak Wavelength | 565nm |
| High Brightness | No |
| Viewing Angle | 70° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3x3x4.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL-1FHG-013A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.