
Uni-color red standard LED emitter featuring a 5 mm T-1 3/4 package with through-hole mounting. This 2-pin component offers a peak wavelength of 655 nm and a luminous intensity of 0.8 mcd. It operates with a maximum forward current of 40 mA and a maximum forward voltage of 2 V, with a maximum power dissipation of 80 mW. The LED has a colored diffused lens with a 54° viewing angle and a wide operating temperature range from -55 °C to 100 °C.
Lite-On LTL-203 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.6 |
| Seated Plane Height (mm) | 9.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.6 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 0.8mcd |
| Peak Wavelength | 655nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 54° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x7.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 40mA |
| Maximum Forward Voltage | 2V |
| Maximum Power Dissipation | 80mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.