
Uni-color yellow standard LED emitter, featuring a 585 nm peak wavelength and 2.5 mcd intensity. This 2-pin, through-hole component is housed in a T-1 3/4 package with a 54° viewing angle and circular lens. Operating within a -55°C to 100°C temperature range, it supports a maximum forward current of 20 mA and a maximum forward voltage of 2.6 V.
Lite-On LTL-253 technical specifications.
| Package/Case | T-1 3/4 |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.6 |
| Package Diameter (mm) | 5.6 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 2.5mcd |
| Peak Wavelength | 585nm |
| High Brightness | No |
| Viewing Angle | 54° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5.6x5.6x8.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL-253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.